Parametric Equivalent
Parametric Equivalent

IS7000SM | |
|---|---|
DigiKey Part Number | 58-IS7000SM-ND |
Manufacturer | |
Manufacturer Product Number | IS7000SM |
Description | OPTOISO 5KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 300V |
Series | Current - Output / Channel 150mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 4000% @ 1mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 100µs, 20µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS7000SMT&R | Isocom Components 2004 LTD | 0 | 58-IS7000SMT&RTR-ND | $3.86497 | Parametric Equivalent |
| IS7000XSM | Isocom Components 2004 LTD | 95 | 58-IS7000XSM-ND | $10.03000 | Parametric Equivalent |
| IS7000XSMT&R | Isocom Components 2004 LTD | 1,967 | 58-IS7000XSMT&RCT-ND | $10.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.62011 | $14,480.44 |


