
IS608SM | |
|---|---|
DigiKey Part Number | 58-IS608SM-ND |
Manufacturer | |
Manufacturer Product Number | IS608SM |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 450 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 7mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 1 A | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.10000 | $7.10 |
| 65 | $3.83446 | $249.24 |
| 130 | $3.52508 | $458.26 |
| 520 | $3.03700 | $1,579.24 |
| 1,040 | $2.84622 | $2,960.07 |
| 2,015 | $2.69113 | $5,422.63 |
| 5,005 | $2.51398 | $12,582.47 |
| 10,010 | $2.40267 | $24,050.73 |
| 25,025 | $2.28138 | $57,091.53 |

