
IS3051XSM | |
---|---|
DigiKey Part Number | 58-IS3051XSM-ND |
Manufacturer | |
Manufacturer Product Number | IS3051XSM |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
65 | $4.91646 | $319.57 |
130 | $4.53562 | $589.63 |
520 | $3.93433 | $2,045.85 |
1,040 | $3.69961 | $3,847.59 |
2,015 | $3.50889 | $7,070.41 |
5,005 | $3.29116 | $16,472.26 |
10,010 | $3.15447 | $31,576.24 |
25,025 | $3.00554 | $75,213.64 |