
IS121A | |
|---|---|
DigiKey Part Number | 58-IS121ATR-ND - Tape & Reel (TR) 58-IS121ACT-ND - Cut Tape (CT) 58-IS121ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS121A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS181A | Isocom Components 2004 LTD | 1,213 | IS181ACT-ND | $4.03000 | Parametric Equivalent |
| IS2701-1A | Isocom Components 2004 LTD | 2,900 | 58-IS2701-1ACT-ND | $4.03000 | Parametric Equivalent |
| IS357A | Isocom Components 2004 LTD | 4,049 | 58-IS357ACT-ND | $4.44000 | Parametric Equivalent |
| 140356145100 | Würth Elektronik | 2,541 | 732-140356145100CT-ND | $3.21000 | Parametric Equivalent |
| DPC357S-A-TR | Diodes Incorporated | 2,780 | 31-DPC357S-A-TRCT-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.78700 | $27.87 |
| 100 | $1.99540 | $199.54 |
| 500 | $1.63822 | $819.11 |
| 1,000 | $1.52073 | $1,520.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.36951 | $4,108.53 |
| 6,000 | $1.29239 | $7,754.34 |
| 9,000 | $1.25286 | $11,275.74 |
| 15,000 | $1.20819 | $18,122.85 |
| 21,000 | $1.18162 | $24,814.02 |
| 30,000 | $1.15570 | $34,671.00 |

