
DPC357S-A-TR | |
|---|---|
DigiKey Part Number | 31-DPC357S-A-TR-ND - Tape & Reel (TR) 31-DPC357S-A-TRCT-ND - Cut Tape (CT) 31-DPC357S-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC357S-A-TR |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SOP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 140356145100 | Würth Elektronik | 2,541 | 732-140356145100CT-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.31500 | $13.15 |
| 25 | $1.16080 | $29.02 |
| 100 | $0.99150 | $99.15 |
| 250 | $0.91128 | $227.82 |
| 500 | $0.86276 | $431.38 |
| 1,000 | $0.82305 | $823.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.00670 | $3,020.10 |
| 6,000 | $0.94623 | $5,677.38 |
| 9,000 | $0.91518 | $8,236.62 |
| 15,000 | $0.88011 | $13,201.65 |
| 21,000 | $0.85924 | $18,044.04 |
| 30,000 | $0.83888 | $25,166.40 |


