
IL74XG | |
|---|---|
DigiKey Part Number  | 58-IL74XG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IL74XG  | 
Description  | OPTOISO 5.3KV TRANS W/BASE 6-DIP  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Isocom Components 2004 LTD  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Number of Channels  | 1  | |
Voltage - Isolation  | 5300Vrms  | |
Current Transfer Ratio (Min)  | 12.5% @ 10mA  | |
Current Transfer Ratio (Max)  | -  | |
Turn On / Turn Off Time (Typ)  | -  | |
Rise / Fall Time (Typ)  | 2µs, 2µs  | |
Input Type  | DC  | |
Output Type  | Transistor with Base  | |
Voltage - Output (Max)  | 50V  | |
Current - Output / Channel  | 50mA  | |
Voltage - Forward (Vf) (Typ)  | 1.2V  | |
Current - DC Forward (If) (Max)  | 50 mA  | |
Vce Saturation (Max)  | 400mV  | |
Operating Temperature  | -25°C ~ 100°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 6-DIP (0.400", 10.16mm)  | |
Supplier Device Package  | 6-DIP  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.81000 | $4.81 | 
| 65 | $2.55677 | $166.19 | 
| 130 | $2.33838 | $303.99 | 
| 520 | $1.99162 | $1,035.64 | 
| 1,040 | $1.85574 | $1,929.97 | 
| 2,015 | $1.74523 | $3,516.64 | 
| 5,005 | $1.61886 | $8,102.39 | 
| 10,010 | $1.53937 | $15,409.09 | 
| 25,025 | $1.45267 | $36,353.07 | 

