
ICPL2530SMT&R | |
|---|---|
DigiKey Part Number | 58-ICPL2530SMT&RTR-ND - Tape & Reel (TR) 58-ICPL2530SMT&RCT-ND - Cut Tape (CT) 58-ICPL2530SMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL2530SMT&R |
Description | OPTOISO 5KV DARL W/BASE 8-SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 7% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 350ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $15.36200 | $153.62 |
| 100 | $11.86740 | $1,186.74 |
| 500 | $10.32948 | $5,164.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.82830 | $9,828.30 |
| 2,000 | $9.40398 | $18,807.96 |
| 3,000 | $9.18666 | $27,559.98 |
| 5,000 | $8.94155 | $44,707.75 |
| 7,000 | $8.79594 | $61,571.58 |

