
H11AV1SMT&R | |
|---|---|
DigiKey Part Number | 58-H11AV1SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11AV1SMT&R |
Description | OPTOISOLTR 5KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AV1SM | Isocom Components 2004 LTD | 0 | 58-H11AV1SM-ND | $1.95887 | Parametric Equivalent |
| H11AV1XSM | Isocom Components 2004 LTD | 40 | 58-H11AV1XSM-ND | $5.43000 | Parametric Equivalent |
| H11AV1XSMT&R | Isocom Components 2004 LTD | 1,000 | 58-H11AV1XSMT&RCT-ND | $6.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.29931 | $2,299.31 |
| 2,000 | $2.16139 | $4,322.78 |
| 3,000 | $2.09056 | $6,271.68 |
| 5,000 | $2.01057 | $10,052.85 |
| 7,000 | $1.96297 | $13,740.79 |
| 10,000 | $1.91652 | $19,165.20 |


