
H11AV1XSMT&R | |
|---|---|
DigiKey Part Number | 58-H11AV1XSMT&RTR-ND - Tape & Reel (TR) 58-H11AV1XSMT&RCT-ND - Cut Tape (CT) 58-H11AV1XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AV1XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor with Base |
Series | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.22600 | $42.26 |
| 100 | $3.07480 | $307.48 |
| 500 | $2.56018 | $1,280.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.39131 | $2,391.31 |
| 2,000 | $2.24784 | $4,495.68 |
| 3,000 | $2.17420 | $6,522.60 |
| 5,000 | $2.09099 | $10,454.95 |
| 7,000 | $2.04148 | $14,290.36 |
| 10,000 | $1.99319 | $19,931.90 |

