
CQY80NX | |
|---|---|
DigiKey Part Number | 58-CQY80NX-ND |
Manufacturer | |
Manufacturer Product Number | CQY80NX |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 11µs, 7µs | |
Rise / Fall Time (Typ) | 7µs, 6.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 65 | $2.37846 | $154.60 |
| 130 | $2.17331 | $282.53 |
| 520 | $1.84758 | $960.74 |
| 1,040 | $1.71980 | $1,788.59 |
| 2,015 | $1.61575 | $3,255.74 |
| 5,005 | $1.49681 | $7,491.53 |
| 10,010 | $1.42198 | $14,234.02 |
| 25,025 | $1.34036 | $33,542.51 |

