
CNY75AX | |
|---|---|
DigiKey Part Number | 58-CNY75AX-ND |
Manufacturer | |
Manufacturer Product Number | CNY75AX |
Description | OPTOISO 5.3KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 4.5µs, 3µs | |
Rise / Fall Time (Typ) | 2.5µs, 2.7µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 90V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 65 | $2.39692 | $155.80 |
| 130 | $2.19008 | $284.71 |
| 520 | $1.86185 | $968.16 |
| 1,040 | $1.73308 | $1,802.40 |
| 2,015 | $1.62822 | $3,280.86 |
| 5,005 | $1.50837 | $7,549.39 |
| 10,010 | $1.43296 | $14,343.93 |
| 25,025 | $1.35071 | $33,801.52 |

