
VMP-R020-1.0-U | |
|---|---|
DigiKey Part Number | 4423-VMP-R020-1.0-UTR-ND - Tape & Reel (TR) 4423-VMP-R020-1.0-UCT-ND - Cut Tape (CT) 4423-VMP-R020-1.0-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMP-R020-1.0-U |
Description | RESISTOR - ISA-PLAN SHUNT, 0.02, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Datasheet | Datasheet |
EDA/CAD Models | VMP-R020-1.0-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | - | |
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.16000 | $21.16 |
| 10 | $14.10000 | $141.00 |
| 25 | $12.18480 | $304.62 |
| 50 | $10.98560 | $549.28 |
| 100 | $9.96620 | $996.62 |
| 250 | $8.84868 | $2,212.17 |
| 500 | $8.14940 | $4,074.70 |
| 1,000 | $7.55526 | $7,555.26 |
| 5,000 | $7.49914 | $37,495.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $6.12675 | $76,584.38 |

