IPS-4080T-01Y907
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS-4080T-01Y907

DigiKey Part Number
2248-IPS-4080T-01Y907TR-ND - Tape & Reel (TR)
2248-IPS-4080T-01Y907CT-ND - Cut Tape (CT)
2248-IPS-4080T-01Y907DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS-4080T-01Y907
Description
COMPRESSION SPRING B-B SMT 4.5-6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Compression Contact, Non-Gendered
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
-
Contact Finish
-
Contact Finish Thickness
59.0µin (1.50µm)
In-Stock: 7,499
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$8.49800$84.98
25$7.96480$199.12
50$7.58540$379.27
100$7.22240$722.24
250$6.76980$1,692.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.44646$3,223.23
1,000$6.13871$6,138.71
1,500$5.96557$8,948.35
2,500$5.75443$14,386.08
3,500$5.61951$19,668.28
5,000$5.47991$27,399.55
12,500$5.13719$64,214.88
Manufacturers Standard Package