
IPS-4080T-01Y907 | |
|---|---|
DigiKey Part Number | 2248-IPS-4080T-01Y907TR-ND - Tape & Reel (TR) 2248-IPS-4080T-01Y907CT-ND - Cut Tape (CT) 2248-IPS-4080T-01Y907DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS-4080T-01Y907 |
Description | COMPRESSION SPRING B-B SMT 4.5-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | - | |
Contact Finish Thickness | 59.0µin (1.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $8.44400 | $84.44 |
| 25 | $7.91360 | $197.84 |
| 50 | $7.53680 | $376.84 |
| 100 | $7.17620 | $717.62 |
| 250 | $6.72652 | $1,681.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.40524 | $3,202.62 |
| 1,000 | $6.09946 | $6,099.46 |
| 1,500 | $5.92742 | $8,891.13 |
| 2,500 | $5.71764 | $14,294.10 |
| 3,500 | $5.58358 | $19,542.53 |
| 5,000 | $5.44487 | $27,224.35 |
| 12,500 | $5.10434 | $63,804.25 |





