13065B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMSA-13065B-2-32Y901

DigiKey Part Number
2248-IMSA-13065B-2-32Y901TR-ND - Tape & Reel (TR)
2248-IMSA-13065B-2-32Y901CT-ND - Cut Tape (CT)
2248-IMSA-13065B-2-32Y901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMSA-13065B-2-32Y901
Description
HEADER SMT RA 32POS KEY-B
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.366" (9.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$9.01800$5,410.80
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.91000$15.91
10$13.52700$135.27
100$11.49290$1,149.29
Digi-Reel®
QuantityUnit PriceExt Price
1$15.91000$15.91
10$12.97200$129.72
100$10.57100$1,057.10
* All Digi-Reel orders will add a $55.00 reeling fee.