
IMSA-13065B-2-08Y902 | |
|---|---|
DigiKey Part Number | 2248-IMSA-13065B-2-08Y902TR-ND - Tape & Reel (TR) 2248-IMSA-13065B-2-08Y902CT-ND - Cut Tape (CT) 2248-IMSA-13065B-2-08Y902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMSA-13065B-2-08Y902 |
Description | HEADER SMT RA 8POS KEY-C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.366" (9.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $7.80000 | $78.00 |
| 100 | $6.62880 | $662.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.13410 | $1,840.23 |
| 600 | $5.84108 | $3,504.65 |
| 900 | $5.67623 | $5,108.61 |
| 1,500 | $5.47528 | $8,212.92 |
| 2,100 | $5.34685 | $11,228.39 |
| 3,000 | $5.21404 | $15,642.12 |
| 7,500 | $4.88781 | $36,658.57 |
| 15,000 | $4.65476 | $69,821.40 |

