IMSA-11600S-10D-GFN4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IMSA-11600S-10D-GFN4
FFC/FPC Auto Lock
IRISO USA, Inc - Auto I-Lock Connector Robot Manufacturing Concept

IMSA-11600S-10D-GFN4

DigiKey Part Number
2248-IMSA-11600S-10D-GFN4TR-ND - Tape & Reel (TR)
2248-IMSA-11600S-10D-GFN4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IMSA-11600S-10D-GFN4
Description
CONN FFC VERT 10POS 0.5MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IRISO USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.236" (6.00mm)
Locking Feature
-
Cable End Type
Notched
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
-
Features
Solder Retention
Voltage Rating
50V
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.24000$12.24
10$10.41800$104.18
25$9.76400$244.10
50$9.29580$464.79
100$8.85200$885.20
250$8.29720$2,074.30
500$7.90102$3,950.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.52393$7,523.93
2,000$7.16492$14,329.84
3,000$6.96295$20,888.85
5,000$6.71663$33,583.15
7,000$6.55924$45,914.68
10,000$6.39640$63,964.00
Manufacturers Standard Package