



IMSA-11501S-55B-GFN1 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11501S-55B-GFN1TR-ND - Tape & Reel (TR) 2248-IMSA-11501S-55B-GFN1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11501S-55B-GFN1 |
Description | CONN FFC BOTTOM 55POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.134" (3.40mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 55 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Housing Color Black |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSA-11501S-55A-GFN1 | IRISO USA Inc. | 80 | 2248-IMSA-11501S-55A-GFN1CT-ND | $23.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.53000 | $22.53 |
| 10 | $19.14000 | $191.40 |
| 25 | $17.93920 | $448.48 |
| 50 | $17.08100 | $854.05 |
| 100 | $16.26540 | $1,626.54 |
| 250 | $15.24628 | $3,811.57 |
| 500 | $14.51852 | $7,259.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $13.43596 | $20,153.94 |
| 3,000 | $12.79520 | $38,385.60 |
| 4,500 | $12.43480 | $55,956.60 |

