
LFXTAL083138 | |
---|---|
DigiKey Part Number | 1923-LFXTAL083138TR-ND - Tape & Reel (TR) 1923-LFXTAL083138CT-ND - Cut Tape (CT) 1923-LFXTAL083138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL083138 |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL083138 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.96000 | $5.96 |
10 | $5.17900 | $51.79 |
25 | $4.89800 | $122.45 |
50 | $4.69400 | $234.70 |
100 | $4.49950 | $449.95 |
250 | $4.25540 | $1,063.85 |
500 | $4.07928 | $2,039.64 |
1,000 | $3.91058 | $3,910.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.65742 | $10,972.26 |
6,000 | $3.50633 | $21,037.98 |
9,000 | $3.42090 | $30,788.10 |
15,000 | $3.31627 | $49,744.05 |
21,000 | $3.24916 | $68,232.36 |