LFXTAL081781 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: $5.64000
Datasheet

Similar


Abracon LLC
In Stock: 6,000
Unit Price: $3.10000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $3.10000
Datasheet

Similar


Abracon LLC
In Stock: 5,934
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 7,570
Unit Price: $4.33000
Datasheet
IQXC-42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXC-42
IQXC-42_View2

LFXTAL081781

DigiKey Part Number
1923-LFXTAL081781TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL081781
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL081781 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.07086$9,212.58
Manufacturers Standard Package