

LFXTAL081609 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL081609TR-ND - Tape & Reel (TR) 1923-LFXTAL081609CT-ND - Cut Tape (CT) 1923-LFXTAL081609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL081609 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL081609 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $5.98000 | $59.80 |
| 25 | $5.65880 | $141.47 |
| 50 | $5.42540 | $271.27 |
| 100 | $5.20020 | $520.02 |
| 250 | $4.91796 | $1,229.49 |
| 500 | $4.71448 | $2,357.24 |
| 1,000 | $4.51940 | $4,519.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.59289 | $10,778.67 |
| 6,000 | $3.44451 | $20,667.06 |
| 9,000 | $3.36538 | $30,288.42 |

