CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-180
CFPX-180_View2

LFXTAL057997

DigiKey Part Number
1923-LFXTAL057997TR-ND - Tape & Reel (TR)
1923-LFXTAL057997CT-ND - Cut Tape (CT)
1923-LFXTAL057997DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL057997
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,182
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.04000$6.04
10$5.27000$52.70
25$4.98320$124.58
50$4.77760$238.88
100$4.57940$457.94
250$4.33084$1,082.71
500$4.15154$2,075.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.97980$3,979.80
2,000$3.81524$7,630.48
3,000$3.72221$11,166.63
5,000$3.60824$18,041.20
7,000$3.53511$24,745.77
10,000$3.45924$34,592.40
12,000$3.42110$41,053.20
24,000$3.28001$78,720.24
Manufacturers Standard Package