LFXTAL072546 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.31093
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.31093
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.31093
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5,911
Unit Price: $4.77000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $4.28000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $6.63500
Datasheet
IQXC-42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXC-42
WEbinar Powered by Digi-Key: Crystals and Oscillators
WEbinar Powered by Digi-Key: All About Crystals & Frequency Products

LFXTAL072546

DigiKey Part Number
1923-LFXTAL072546TR-ND - Tape & Reel (TR)
1923-LFXTAL072546CT-ND - Cut Tape (CT)
1923-LFXTAL072546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL072546
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
48 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
EDA/CAD Models
LFXTAL072546 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.13450$9,403.50
Manufacturers Standard Package