Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FA-128 48.0000MF20X-K0 | |
|---|---|
DigiKey Part Number | 114-FA-12848.0000MF20X-K0TR-ND - Tape & Reel (TR) 114-FA-12848.0000MF20X-K0CT-ND - Cut Tape (CT) 114-FA-12848.0000MF20X-K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-128 48.0000MF20X-K0 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-128 48.0000MF20X-K0 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 48.0000MF20X-K | EPSON | 0 | FA-12848.0000MF20X-K-ND | $6.62650 | Parametric Equivalent |
| FA-128 48.0000MF20X-K3 | EPSON | 0 | FA-12848.0000MF20X-K3-ND | $6.62652 | Parametric Equivalent |
| 416F48012IAR | CTS-Frequency Controls | 0 | 416F48012IAR-ND | $4.30544 | Similar |
| 416F48012IAT | CTS-Frequency Controls | 0 | 416F48012IAT-ND | $0.00000 | Similar |
| 416F48012IKR | CTS-Frequency Controls | 0 | 416F48012IKR-ND | $4.30544 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.99300 | $29.93 |
| 25 | $2.83160 | $70.79 |
| 50 | $2.71300 | $135.65 |
| 100 | $2.60130 | $260.13 |
| 250 | $2.45956 | $614.89 |
| 500 | $2.35792 | $1,178.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.26034 | $2,260.34 |
| 2,000 | $2.16682 | $4,333.64 |
| 3,000 | $2.11394 | $6,341.82 |
| 5,000 | $2.04916 | $10,245.80 |
| 7,000 | $2.00760 | $14,053.20 |
| 10,000 | $1.96445 | $19,644.50 |




