

LFXTAL066834 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL066834TR-ND - Tape & Reel (TR) 1923-LFXTAL066834CT-ND - Cut Tape (CT) 1923-LFXTAL066834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL066834 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.11000 | $7.11 |
| 10 | $6.15100 | $61.51 |
| 25 | $5.81960 | $145.49 |
| 50 | $5.57780 | $278.89 |
| 100 | $5.34740 | $534.74 |
| 250 | $5.05660 | $1,264.15 |
| 500 | $4.84732 | $2,423.66 |
| 1,000 | $4.64685 | $4,646.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.34618 | $13,038.54 |
| 6,000 | $4.16667 | $25,000.02 |
| 9,000 | $4.06520 | $36,586.80 |
| 15,000 | $3.94094 | $59,114.10 |
| 21,000 | $3.86120 | $81,085.20 |

