CFPX-217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPX-217

LFXTAL066834

DigiKey Part Number
1923-LFXTAL066834TR-ND - Tape & Reel (TR)
1923-LFXTAL066834CT-ND - Cut Tape (CT)
1923-LFXTAL066834DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL066834
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.11000$7.11
10$6.15100$61.51
25$5.81960$145.49
50$5.57780$278.89
100$5.34740$534.74
250$5.05660$1,264.15
500$4.84732$2,423.66
1,000$4.64685$4,646.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.34618$13,038.54
6,000$4.16667$25,000.02
9,000$4.06520$36,586.80
15,000$3.94094$59,114.10
21,000$3.86120$81,085.20
Manufacturers Standard Package