


LFXTAL053798 | |
---|---|
DigiKey Part Number | 1923-LFXTAL053798TR-ND - Tape & Reel (TR) 1923-LFXTAL053798CT-ND - Cut Tape (CT) 1923-LFXTAL053798DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL053798 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $6.98800 | $69.88 |
50 | $6.33400 | $316.70 |
100 | $6.07120 | $607.12 |
500 | $5.50400 | $2,752.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.27639 | $5,276.39 |
2,000 | $5.05831 | $10,116.62 |
3,000 | $4.93498 | $14,804.94 |
5,000 | $4.78396 | $23,919.80 |
7,000 | $4.68710 | $32,809.70 |
10,000 | $4.58657 | $45,865.70 |