LFXTAL026548 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 17,340
Unit Price: $2.04000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.53595
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.53595
Datasheet

Similar


Ecliptek
In Stock: 875
Unit Price: $2.78000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.47202
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.47202
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.38894
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $2.38894
Datasheet
HC494HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC494HSMX

LFXTAL026548

DigiKey Part Number
1923-LFXTAL026548TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LFXTAL026548
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL026548 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.150" W (11.40mm x 3.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.71614$1,716.14
Manufacturers Standard Package