LFXTAL003102B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $2.79145
Datasheet
4.433619 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.433619 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US

LFXTAL003102B

DigiKey Part Number
1923-LFXTAL003102B-ND
Manufacturer
Manufacturer Product Number
LFXTAL003102B
Description
CRYSTAL 4.433619MHZ 20PF TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.433619 MHz ±30ppm Crystal 20pF 130 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
4.433619 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.190" W (11.35mm x 4.85mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$2.90710$290.71
Manufacturers Standard Package