4.433619 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC-49/U-S4433619ABJB

DigiKey Part Number
300-6007-ND
Manufacturer
Manufacturer Product Number
HC-49/U-S4433619ABJB
Description
CRYSTAL 4.433619MHZ 18PF TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.433619 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Mounting Type
Through Hole
Type
MHz Crystal
Package / Case
Frequency
4.433619 MHz
Size / Dimension
0.453" L x 0.183" W (11.50mm x 4.65mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.138" (3.50mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.79145$2,791.45
Manufacturers Standard Package