

LFTVXO079052 | |
|---|---|
DigiKey Part Number  | 1923-1760-2-ND - Tape & Reel (TR) 1923-1760-1-ND - Cut Tape (CT) 1923-1760-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LFTVXO079052  | 
Description  | XTAL OSC VCTCXO 20.0000MHZ SNWV  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 20 MHz  | |
Function  | -  | |
Output  | Clipped Sine Wave  | |
Voltage - Supply  | 1.8V  | |
Frequency Stability  | ±500ppb  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -30°C ~ 85°C  | |
Current - Supply (Max)  | 1.5mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Current - Supply (Disable) (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $40.14000 | $40.14 | 
| 10 | $34.88600 | $348.86 | 
| 25 | $32.98960 | $824.74 | 
| 50 | $31.62400 | $1,581.20 | 
| 100 | $30.31780 | $3,031.78 | 
| 250 | $29.95800 | $7,489.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $24.66092 | $73,982.76 | 

