IQXT-205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXT-205

LFTVXO078692

DigiKey Part Number
1923-1755-2-ND - Tape & Reel (TR)
1923-1755-1-ND - Cut Tape (CT)
1923-1755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFTVXO078692
Description
XTAL OSC VCTCXO 32.0000MHZ SNWV
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
32 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
1.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,983
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$40.14000$40.14
10$34.88600$348.86
25$32.98960$824.74
50$31.62400$1,581.20
100$30.31780$3,031.78
250$29.95800$7,489.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$24.66092$73,982.76
Manufacturers Standard Package