LFTCXO079062 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 3,000
Unit Price: $15.09000
Datasheet
IQXT-205
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXT-205

LFTCXO079062

DigiKey Part Number
1923-1754-2-ND - Tape & Reel (TR)
1923-1754-1-ND - Cut Tape (CT)
1923-1754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFTCXO079062
Description
XTAL OSC TCXO 52.0000MHZ SNWV
Customer Reference
Detailed Description
52 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
52 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.25000$27.25
10$23.65100$236.51
25$22.36720$559.18
50$21.44380$1,072.19
100$20.55700$2,055.70
250$19.44172$4,860.43
500$18.63908$9,319.54
1,000$17.87022$17,870.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$16.71745$50,152.35
Manufacturers Standard Package