

LFTCXO079058 | |
|---|---|
DigiKey Part Number | 1923-1750-2-ND - Tape & Reel (TR) 1923-1750-1-ND - Cut Tape (CT) 1923-1750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO079058 |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.25000 | $27.25 |
| 10 | $23.65100 | $236.51 |
| 25 | $22.36720 | $559.18 |
| 50 | $21.44380 | $1,072.19 |
| 100 | $20.55700 | $2,055.70 |
| 250 | $19.44172 | $4,860.43 |
| 500 | $18.63908 | $9,319.54 |
| 1,000 | $17.87022 | $17,870.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.71745 | $50,152.35 |

