

LFTCXO079058 | |
|---|---|
DigiKey Part Number  | 1923-1750-2-ND - Tape & Reel (TR) 1923-1750-1-ND - Cut Tape (CT) 1923-1750-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LFTCXO079058  | 
Description  | XTAL OSC TCXO 19.2000MHZ SNWV  | 
Customer Reference  | |
Detailed Description  | 19.2 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Base Resonator  | ||
Type  | ||
Frequency  | 19.2 MHz  | |
Function  | -  | |
Output  | Clipped Sine Wave  | |
Voltage - Supply  | 1.8V  | |
Frequency Stability  | ±500ppb  | |
Absolute Pull Range (APR)  | -  | |
Operating Temperature  | -40°C ~ 105°C  | |
Current - Supply (Max)  | 1.5mA  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-SMD, No Lead  | |
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.031" (0.80mm)  | |
Current - Supply (Disable) (Max)  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $27.25000 | $27.25 | 
| 10 | $23.65100 | $236.51 | 
| 25 | $22.36720 | $559.18 | 
| 50 | $21.44380 | $1,072.19 | 
| 100 | $20.55700 | $2,055.70 | 
| 250 | $19.44172 | $4,860.43 | 
| 500 | $18.63908 | $9,319.54 | 
| 1,000 | $17.87022 | $17,870.22 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $16.71745 | $50,152.35 | 

