



LFTCXO073004 | |
---|---|
DigiKey Part Number | 1923-LFTCXO073004TR-ND - Tape & Reel (TR) 1923-LFTCXO073004CT-ND - Cut Tape (CT) 1923-LFTCXO073004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFTCXO073004 |
Description | XTAL OSC TCXO 26.0000MHZ SNWV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.96000 | $30.96 |
10 | $26.92400 | $269.24 |
25 | $25.45720 | $636.43 |
50 | $24.40480 | $1,220.24 |
100 | $23.39640 | $2,339.64 |
250 | $22.36184 | $5,590.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $18.44779 | $92,238.95 |