LFTCXO063781BULK is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


IQD Frequency Products
In Stock: 0
Unit Price: $0.00000
IQXT-210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IQXT-210

LFTCXO063781BULK

DigiKey Part Number
1923-1691-ND
Manufacturer
Manufacturer Product Number
LFTCXO063781BULK
Description
XTAL OSC TCXO 10.0000MHZ SNWV
Customer Reference
Detailed Description
10 MHz TCXO Clipped Sine Wave Oscillator 3.3V 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
10 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±140ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.087" (2.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes