LFSPXO076028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO076028
CFPS-32 Series

LFSPXO076028

DigiKey Part Number
1923-LFSPXO076028TR-ND - Tape & Reel (TR)
1923-LFSPXO076028CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LFSPXO076028
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 0.9V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Base Resonator
Type
Frequency
24 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
0.9V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.74000$23.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$14.90631$44,718.93
Manufacturers Standard Package