CFPS39
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CFPS39
CFPS-39_View2

LFSPXO071920

DigiKey Part Number
1923-LFSPXO071920TR-ND - Tape & Reel (TR)
1923-LFSPXO071920CT-ND - Cut Tape (CT)
1923-LFSPXO071920DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO071920
Description
XTAL OSC XO 8.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO071920 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,857
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.50000$12.50
10$10.86500$108.65
25$10.27680$256.92
50$9.85180$492.59
100$9.44500$944.50
250$8.93164$2,232.91
500$8.56242$4,281.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.20862$8,208.62
2,000$7.86957$15,739.14
3,000$7.67793$23,033.79
5,000$7.44327$37,216.35
7,000$7.29272$51,049.04
10,000$7.13655$71,365.50
Manufacturers Standard Package