LFSPXO009437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO009437

LFSPXO009437

DigiKey Part Number
1923-LFSPXO009437TR-ND - Tape & Reel (TR)
1923-LFSPXO009437CT-ND - Cut Tape (CT)
1923-LFSPXO009437DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO009437
Description
XTAL OSC XO 100.0000MHZ HCMOS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO009437 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
40mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,329
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.43000$26.43
10$22.97400$229.74
25$21.72760$543.19
50$20.82860$1,041.43
100$19.96710$1,996.71
250$18.88332$4,720.83
500$18.72376$9,361.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$17.35688$17,356.88
2,000$16.64151$33,283.02
3,000$16.23716$48,711.48
5,000$15.74215$78,710.75
Manufacturers Standard Package