

LFSPXO020392 | |
---|---|
DigiKey Part Number | 1923-LFSPXO020392TR-ND - Tape & Reel (TR) 1923-LFSPXO020392CT-ND - Cut Tape (CT) 1923-LFSPXO020392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO020392 |
Description | XTAL OSC XO 18.4320MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO020392 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.432 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.05000 | $14.05 |
10 | $12.20400 | $122.04 |
25 | $11.54120 | $288.53 |
50 | $11.06400 | $553.20 |
100 | $10.60660 | $1,060.66 |
250 | $10.03088 | $2,507.72 |
500 | $9.61622 | $4,808.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.08404 | $8,084.04 |
2,000 | $7.75022 | $15,500.44 |
3,000 | $7.56144 | $22,684.32 |
5,000 | $7.33035 | $36,651.75 |
7,000 | $7.18208 | $50,274.56 |
10,000 | $7.02826 | $70,282.60 |