

LFSPXO009437 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO009437TR-ND - Tape & Reel (TR) 1923-LFSPXO009437CT-ND - Cut Tape (CT) 1923-LFSPXO009437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO009437 |
Description | XTAL OSC XO 100.0000MHZ HCMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO009437 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.43000 | $26.43 |
| 10 | $22.97400 | $229.74 |
| 25 | $21.72760 | $543.19 |
| 50 | $20.82860 | $1,041.43 |
| 100 | $19.96710 | $1,996.71 |
| 250 | $18.88332 | $4,720.83 |
| 500 | $18.72376 | $9,361.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.35688 | $17,356.88 |
| 2,000 | $16.64151 | $33,283.02 |
| 3,000 | $16.23716 | $48,711.48 |
| 5,000 | $15.74215 | $78,710.75 |

