IO-A02016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-A02016-100SP

DigiKey Part Number
1937-IO-A02016-100SP-ND
Manufacturer
Manufacturer Product Number
IO-A02016-100SP
Description
CBL 1 COND 20AWG BLACK 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Shielded Wire 50/0.0047" Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
50/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
-20°C ~ 60°C
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 138
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$686.78000$686.78
2$653.66000$1,307.32
3$634.89333$1,904.68
5$611.90400$3,059.52
7$597.15571$4,180.09
10$581.84000$5,818.40
25$543.95640$13,598.91
50$516.63700$25,831.85
100$490.41310$49,041.31
Manufacturers Standard Package