XWA0653PDB-USB-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XWA065024A-11A

DigiKey Part Number
166-XWA065024A-11A-ND
Manufacturer
Manufacturer Product Number
XWA065024A-11A
Description
65 WATT MEDICAL/ITE DESKTOP POWE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventus Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.708A
Power (Watts)
65 W
No Load Power Consumption
210mW
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Power DIN, 5 Pin
Cord Length
-
Input Connector
IEC 320-C6
Size / Dimension
3.35" L x 2.09" W x 1.26" H (85.0mm x 53.0mm x 32.0mm)
Approval Agency
CE, cTUVus, FCC
Standard Number
60601-1; 62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$315.80000$315.80
5$290.42400$1,452.12
10$280.11800$2,801.18
25$267.05800$6,676.45
50$257.58400$12,879.20
100$248.44930$24,844.93
250$236.86700$59,216.75
Manufacturers Standard Package