
FWE050015B-10A | |
---|---|
DigiKey Part Number | FWE050015B-10A-ND |
Manufacturer | |
Manufacturer Product Number | FWE050015B-10A |
Description | AC/DC DESKTOP ADAPTER 15V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) | |
Approval Agency | CB, CCC, CE, cTUVus | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.596 lb (270.34 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
240 | $212.83017 | $51,079.24 |