
FWC100024A-11A | |
|---|---|
DigiKey Part Number | EPS570-ND |
Manufacturer | |
Manufacturer Product Number | FWC100024A-11A |
Description | AC/DC DESKTOP ADAPTER 24V 98W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 98 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 4.1A | |
Power (Watts) | 98 W | |
No Load Power Consumption | 200mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.09" L x 2.27" W x 1.52" H (180.2mm x 57.5mm x 38.6mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $620.86000 | $620.86 |
| 5 | $570.94800 | $2,854.74 |
| 20 | $531.15900 | $10,623.18 |
| 40 | $512.31925 | $20,492.77 |
| 60 | $501.61033 | $30,096.62 |
| 100 | $488.43550 | $48,843.55 |


