ISM43362-M3G-L44-E C2.5.0.3 SPI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inventek Systems
In Stock: 950
Unit Price: $128.17000
Datasheet
ISM43362-M3G-L44-E-C2.5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM43362-M3G-L44-E C2.5.0.3 SPI

DigiKey Part Number
1475-1033-ND
Manufacturer
Manufacturer Product Number
ISM43362-M3G-L44-E C2.5.0.3 SPI
Description
RF TXRX MOD WIFI TH SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ISM43362-M3G-L44-E C2.5.0.3 SPI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK
Frequency
2.4GHz
Data Rate
72.2Mbps
Power - Output
18dBm
Sensitivity
-93dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
BCM43362
Memory Size
1MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes