MPU-9250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK InvenSense
In Stock: 27,474
Unit Price: $55.67000
Datasheet
24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPU-9250

DigiKey Part Number
1428-1019-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPU-9250
Description
IMU ACCEL/GYRO/MAG I2C/SPI 24QFN
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
MPU-9250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TFQFN Module Exposed Pad
Supplier Device Package
24-QFN (3x3)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes