
ISL60002DAH333Z-T7A | |
---|---|
DigiKey Part Number | ISL60002DAH333Z-T7ATR-ND - Tape & Reel (TR) ISL60002DAH333Z-T7ACT-ND - Cut Tape (CT) ISL60002DAH333Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002DAH333Z-T7A |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.15% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002DAH333Z-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 700nA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.83000 | $33.83 |
10 | $25.59400 | $255.94 |
25 | $23.53920 | $588.48 |
100 | $21.27800 | $2,127.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $20.19940 | $5,049.85 |
500 | $19.54956 | $9,774.78 |
750 | $19.22403 | $14,418.02 |
1,250 | $18.86349 | $23,579.36 |
1,750 | $18.65267 | $32,642.17 |
2,500 | $18.44986 | $46,124.65 |