
ISL43210IHZ-T | |
---|---|
DigiKey Part Number | ISL43210IHZTR-ND - Tape & Reel (TR) ISL43210IHZCT-ND - Cut Tape (CT) ISL43210IHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL43210IHZ-T |
Description | IC SWITCH SPDT X 1 20OHM 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 20Ohm 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 17ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -105dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.90000 | $17.90 |
10 | $13.25300 | $132.53 |
25 | $12.08640 | $302.16 |
100 | $10.80570 | $1,080.57 |
250 | $10.19444 | $2,548.61 |
500 | $9.82610 | $4,913.05 |
1,000 | $9.52295 | $9,522.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.14853 | $27,445.59 |
6,000 | $8.96529 | $53,791.74 |
9,000 | $8.87358 | $79,862.22 |